Microchip TC7109CKW

Microchip TC7109CKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
$ 13.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7109CKW.

Electro Sonic

Datasheet30 pages20 years ago

Microchip

Mouser

Inventory History

3 month trend:
-0.38%

CAD Models

Download Microchip TC7109CKW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.584
$ 13.074
$ 13.074
Stock
1,183,327
73,322
73,322
Authorized Distributors
6
6
6
Case/Package
QFP
PQFP
PQFP
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
10 sps
10 sps
10 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-5 V
-5 V
-5 V
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7859BSZ
Octal Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD7859ASZ
Octal Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD7859LASZ
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Analog DevicesICL7109CMH+D
±5V 30sps 12bit 1 12 Parallel Differential ±5V Dual Slope MQFP-44 SMD mount 2.2mm(height)

Descriptions

Descriptions of Microchip TC7109CKW provided by its distributors.

Microchip TC7109CKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
12-BIT UP-COMPATIBLE ANALOG-TO-DIGITAL CONVERTERS | IC ADC 12BIT DUAL SLOPE 44MQFP
Single Channel Single ADC Dual Slope 10sps 12-bit+Sign Parallel 44-Pin MQFP
Dual Slope AD Converter, 12 bits plus sign bit, 4.5 to 5.5V, MQFP-44, RoHS
Microchip SCT
44-QFP TC7109 Parallel Serial Matte Tin (Sn) analog digital converter 2.1mm 700muA 10sps 1W
IC, ADC, 12BIT, 44MQFP; Resolution (Bits): 12bit; Sampling Rate: -; Input Channel Type: Differential; Data Interface: Parallel; Supply Voltage Type: Dual (+/-); Supply Voltage Min: -5V; Supply Voltage Max: 5V; ADC / DAC Case St
IC, ADC, 12BIT, 44MQFP; Resolution (Bits):12bit; Data Interface:Parallel, Serial; Supply Voltage Range - Analogue:± 5V; Supply Current:700µA; IC Case Style:PQFP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:7109; Digital IC Case Style:QFP; Input Channel Type:Differential; No. of Channels:1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.