Analog Devices DS80C320-MNG

Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PDIP40

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C320-MNG.

Augswan

Datasheet38 pages17 years ago

Newark

iiiC

CAD Models

Download Analog Devices DS80C320-MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.747
$ 17.747
Stock
49,865
116,985
116,985
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
8051
8051
8051
Data Bus Width
8 b
-
-
Max Frequency
25 MHz
-
-
Number of I/Os
32
32
32
Interface
EBI/EMI, UART, USART
-
-
Memory Type
RAM, ROM, ROMless
-
-
Memory Size
-
256 B
256 B
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
WDT
-
-

Related Parts

MicrochipAT89S51-24PU
IC MCU 8BIT 4KB FLASH 40DIP / MCU 8-bit 8051 CISC 4KB Flash 5V 40-Pin PDIP W Tube
MicrochipAT89S52-24PU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40

Descriptions

Descriptions of Analog Devices DS80C320-MNG provided by its distributors.

Microcontroller, 8-Bit, MROM, 8051 CPU, 25MHz, CMOS, PDIP40
MCU, 8BIT, 8051, 25MHZ, DIP-40; Product Range: 8051 Microcontrollers; CPU Speed: 25MHz; Program Memory Size: -; RAM Memory Size: 256Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's; Embedded Interface Type:
8BIT CPU IND TEMP, 80C320, DIP40; Controller Family/Series:(8051) 8052; Core Size:8bit; No. of I/O's:32; RAM Memory Size:256Byte; CPU Speed:25MHz; Oscillator Type:External Only; No. of Timers:3; Digital IC Case Style:DIP; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:40; Clock Frequency:25MHz; Frequency Typ:25MHz; IC Generic Number:80C320; Interface:Serial; Interface:UART; Interface Type:UART; Logic Function Number:80C320; Memory Size:256Byte; Memory Type:RAM; No. of Bits:8; No. of I/O's:32; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Peripherals:POR; RAM Size:256Byte; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C320MNG