Analog Devices DS21349Q+

e3 DS21349 Tube PCM TRANSCEIVER interface telecom 3.135V~3.465V 4.57mm 0C~70C
$ 11.365
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS21349Q+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices DS21349Q+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.365
$ 8.01
Stock
53,051
80,171
Authorized Distributors
2
1
Case/Package
PLCC
-
Number of Pins
28
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS21349Q+.

Related Parts

8-CH Enhanced High Voltage Analog Switch 28 Plcc 11.5X11.5X4.4MM T/r Rohs Compliant: Yes
ST16C1550 Series 1.5 Mbps 5.5 V Surface Mount UART With 16-Byte FIFO - PLCC-28
Texas InstrumentsUC5601QPTR
Contains Lead Obsolete BIPOLAR J BEND SCSI Terminator 0C~70C 110Ohm 430mA 4.57mm
Texas InstrumentsUC5601QP
Obsolete ROHS3Compliant Surface Mount 28-PLCC (11.51x11.51) SCSI Terminator 0C~70C 4V~5.25V
Texas InstrumentsUCC5618QP
Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & ev Disconnect 28-PLCC 0 to 70
Analog DevicesADM5170APZ
EAR99 ADM5170 Tube PROGRAMMABLE SLEW RATE interface receiver 12V 0.000001A 3.94mm 15000ns

Descriptions

Descriptions of Analog Devices DS21349Q+ provided by its distributors.

e3 DS21349 Tube PCM TRANSCEIVER interface telecom 3.135V~3.465V 4.57mm 0C~70C
(LIU) PLCC-28(11.51x11.51) Telecommunication Interface ICs ROHS
3.3V T1/J1 Line Interface Unit
PCM Transceiver, 1-Func, PQCC28
DS21349 3.3V T1/J1 LINE INTERFAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated