Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC5618QP

IC Scsi 18-LINE Term 28-PLCC Scsi Terminator 18 Terminations 28-PLCC (11.51X11.51)
$ 3.656

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5618QP.

Newark

Datasheet7 pages12 years ago
Datasheet9 pages12 years ago

Texas Instruments

Mouser

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5618QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.656
$ 3.218
Stock
159,794
205,598
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsUC5601QPTR
Contains Lead Obsolete BIPOLAR J BEND SCSI Terminator 0C~70C 110Ohm 430mA 4.57mm
Texas InstrumentsUC5601QP
Obsolete ROHS3Compliant Surface Mount 28-PLCC (11.51x11.51) SCSI Terminator 0C~70C 4V~5.25V
Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Analog DevicesADM5180AP-REEL
IC TXRX RS232/423 OCTAL 28PLCC "8/8 Transceiver RS232, RS423 28-PLCC (11.51x11.51)"
Analog DevicesADM5180JP
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Analog DevicesADM5180JPZ
IC TXRX RS232/423 OCTAL 28PLCC "8/8 Transceiver RS232, RS423 28-PLCC (11.51x11.51)"

Descriptions

Descriptions of Texas Instruments UCC5618QP provided by its distributors.

IC SCSI 18-LINE TERM 28-PLCC SCSI Terminator 18 Terminations 28-PLCC (11.51x11.51)
Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & ev Disconnect 28-PLCC 0 to 70
SCSI Termination and Transceivers 18line 3 5V SCSI SE
SCSI Termination 5V 28-Pin PLCC Tube
SCSI TERMINATOR, 18-LINE, 110OHM
SCSI Terminator ICs; Supply Voltage Range:4V to 5.25V; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:28-PLCC; Peak Reflow Compatible (260 C):No; Digital IC Case Style:PLCC ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC 5618QP