Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC5601QP

Obsolete ROHS3Compliant Surface Mount 28-PLCC (11.51x11.51) SCSI Terminator 0C~70C 4V~5.25V
$ 6.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC5601QP.

Texas Instruments

Datasheet9 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages27 years ago

Factory Futures

iiiC

Verical

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC5601QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.3
$ 5.603
Stock
268,164
162,045
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
1
-
Data Rate
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsUC5601QPTR
Contains Lead Obsolete BIPOLAR J BEND SCSI Terminator 0C~70C 110Ohm 430mA 4.57mm
Texas InstrumentsUCC5618QP
Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & ev Disconnect 28-PLCC 0 to 70
Texas InstrumentsDS36954VX/NOPB
Quad Differential Bus Transceiver 20-PLCC 0 to 70
Analog DevicesADM5180AP-REEL
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Analog DevicesADM5180JP
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Analog DevicesADM5180JPZ
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver

Descriptions

Descriptions of Texas Instruments UC5601QP provided by its distributors.

Obsolete ROHS3Compliant Surface Mount 28-PLCC (11.51x11.51) SCSI Terminator 0C~70C 4V~5.25V
18-Line 5V SE Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70
SCSI ACTIVE TERMINATOR SCSI Terminator, 18-Line, 110ohm, BIPolar, PQCC28
SCSI Termination and Transceivers 18line 5V SE
SCSI Termination 5V 28-Pin PLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.