Analog Devices DS2016R-100+

SRAM Chip Async Single 3.3V/5V 16K-Bit 2K x 8 100ns 24-Pin SOIC W
$ 5.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2016R-100+.

DigiKey

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
Alliance MemoryU62256AS2K07LLG1
U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - SOIC-28
CY62256VN Series 256 kb (32 K x 8) 2.7 - 3.6 V 70 ns Static RAM - SOIC-28
Alliance MemoryAS6C62256A-70SINTR
SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin SOP
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - SOIC-28
Alliance MemoryU62256AS2C07LLG1TR
Low Power CMOS SRAM 256KB 28pin 330mil SOP 5V 32K X 8

Descriptions

Descriptions of Analog Devices DS2016R-100+ provided by its distributors.

SRAM Chip Async Single 3.3V/5V 16K-Bit 2K x 8 100ns 24-Pin SOIC W
R-PDSO-G24 Surface Mount Tube 2KX8 ic memory 100ns 7.5mm 16384bit 4.5V
SRAM 3V/5V 16K TESTED 100NS SOIC<AZ
IC SRAM 16KBIT PARALLEL 24SOIC
2K X 8 STANDARD SRAM 100 ns PDSO24
STANDARD SRAM; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR; Maximum Standby Current: .000001 Amp;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2016R100+