Alliance Memory AS6C62256A-70SINTR

SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin SOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C62256A-70SINTR.

IHS

Datasheet10 pages17 years ago

TME

CAD Models

Download Alliance Memory AS6C62256A-70SINTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.038
$ 8.038
Stock
44,851
165,069
165,069
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-04-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-30
LTD Date2021-09-30

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
Alliance MemoryAS6C6264A-70SCNTR
SRAM Chip Async Single 5V 64K-Bit 8K x 8 70ns 28-Pin SOP
Alliance MemoryU6264BS2K07LLG1TR
U6264 Series 64 Mbit (8 K x 8) 4.5 - 5.5 V 70 ns CMOS Static Ram - SOP28
Alliance MemoryAS6C6264A-70SINTR
SRAM Chip Async Single 5V 64K-Bit 8K x 8 70ns 28-Pin SOP
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - SOIC-28
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Surface Mount Static RAM - SOIC-28

Descriptions

Descriptions of Alliance Memory AS6C62256A-70SINTR provided by its distributors.

SRAM Chip Async Single 5V 256K-Bit 32K x 8 70ns 28-Pin SOP
Low Power CMOS SRAM 256KB 28pin 330mil SOP 5V 32K X 8
SRAM 256K, 4.5-5.5V, 70ns 32K x 8 Asynch SRAM
IC SRAM 256KBIT PARALLEL 28SOP

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C62256A70SINTR