Infineon CY62256VNLL-70SNXI

CY62256VN Series 256 kb (32 K x 8) 2.7 - 3.6 V 70 ns Static RAM - SOIC-28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256VNLL-70SNXI.

Farnell

Datasheet17 pages23 years ago

Factory Futures

Newark

Verical

Future Electronics

CAD Models

Download Infineon CY62256VNLL-70SNXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.736
$ 4.736
Stock
149,679
232,805
232,805
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
1 MHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-03-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-07-04
LTD Date2018-12-31

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
SRAM Chip Async Single 1.8V 256K-Bit 32K x 8 70ns 28-Pin SNC N Tube
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - SOIC-28
Alliance MemoryAS6C62256-55SINTR
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
Alliance MemoryAS6C62256-55SCNTR
AS6C62256 Series 256-Kbit (32 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - SOIC-28
Alliance MemoryAS6C6264-55SCNTR
SRAM Chip Async Single 3V 64K-Bit 8K x 8 55ns 28-Pin SOP

Descriptions

Descriptions of Infineon CY62256VNLL-70SNXI provided by its distributors.

CY62256VN Series 256 kb (32 K x 8) 2.7 - 3.6 V 70 ns Static RAM - SOIC-28
Standard Sram, 32Kx8, 70Ns, Cmos, Pdso28 |Cypress Infineon Technologies CY62256VNLL-70SNXI
SRAM, 256KBIT, 32KX8BIT, 70NS, NSOIC-28; Memory Size: 256Kbit; SRAM Memory Configuration: 32K x 8bit; Supply Voltage Range: 2.7V to 3.6V; Memory Case Style: NSOIC; No. of Pins: 28Pins; Access Time: 70ns; Operating Temperature

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256VNLL70SNXI