Infineon CY62256NLL-70SNXC

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256NLL-70SNXC.

IHS

Datasheet18 pages6 years ago

Upverter

element14 APAC

Farnell

Factory Futures

CAD Models

Download Infineon CY62256NLL-70SNXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.038
$ 8.038
Stock
292,882
151,571
151,571
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
SRAM
-
-
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-07-04
LTD Date2018-12-31

Related Parts

Alliance MemoryU62256AS2K07LLG1
U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - SOIC-28
CY62256VN Series 256 kb (32 K x 8) 2.7 - 3.6 V 70 ns Static RAM - SOIC-28
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - SOIC-28
SRAM Chip Async Single 1.8V 256K-Bit 32K x 8 70ns 28-Pin SNC N Tube
Alliance MemoryAS6C62256-55SINTR
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28

Descriptions

Descriptions of Infineon CY62256NLL-70SNXC provided by its distributors.

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
Obsolete DUAL Volatile ROHS3Compliant SRAM Memory 0C~70C TA 4.5V 262144bit 7.5057mm
256-KBIT STATIC RAM Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SNC N Tube
4.5V~5.5V 256Kbit SOIC-28 SRAM ROHS
SRAM Operating temperature: 0...70 °C Power supply: 4.5...5.5 V Organisation: 32 k x 8 Bit Package: SO-28
SRAM, 256KBIT, PARALLEL, 70NS, 28SOIC
Static Random Access Memory (SRAM)
32K X 8 STANDARD SRAM 70 ns PDSO28
IC, SRAM, 256KBIT, PARALLEL, 70NS N8-SOI
SRAM, 256KBIT, PARALLEL, 70NS, 28SOIC; Memory Size: 256Kbit; SRAM Memory Configuration: 32K x 8bit; Supply Voltage Range: 4.5V to 5.5V; Memory Case Style: SOIC; No. of Pins: 28Pins; Access Time: 70ns; Operating Temperature Min

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256NLL--70SNXC
  • CY62256NLL-70SNXC.
  • CY62256NLL70SNXC