Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory U62256AS2K07LLG1

U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - SOIC-28

Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory U62256AS2K07LLG1.

IHS

Datasheet10 pages15 years ago

TME

Future Electronics

CAD Models

Download Alliance Memory U62256AS2K07LLG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.038
$ 8.038
Stock
149,603
117,372
117,372
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
256 kb
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-06-30
LTD Date2021-09-30

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - SOIC-28
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Surface Mount Static RAM - SOIC-28
Alliance MemoryAS6C62256-55SINTR
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28

Descriptions

Descriptions of Alliance Memory U62256AS2K07LLG1 provided by its distributors.

U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - SOIC-28
Zmd Lp Sram, 256Kb, 32K X 8, 4.5-5.5V, 28Pin 330 Mil Sop, 70Ns, Industrial Temp/ Tube |Alliance Memory U62256AS2K07LLG1
STANDARD 32K X 8 SRAM Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
EAR99 Surface Mount Tube 32KX8 ic memory 70ns 8.75mm 256kb 5V
Low Power CMOS SRAM 256KB 28pin 330mil SOP 5V 32K X 8
IC REG LINEAR 3.3V 300MA 8MSOP
IC SRAM 256KBIT PARALLEL 28SOP

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc