Analog Devices DS1875T+T&R

Industry's Next-Generation PON/SFP Controller with APD Boost Converter for Fiber Optic Modules
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1875T+T&R.

ShanghaiCT

Technical Drawing2 pages10 years ago

Alternate Parts

Price @ 1000
$ 3.78
Stock
64,470
115,832
Authorized Distributors
0
1
Case/Package
QFN
-
Number of Pins
38
38
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.85 V
2.85 V
Max Supply Voltage
3.9 V
3.9 V
Operating Supply Current
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipMGC3130-I/MQ
MGC3130 Series 3.465 V 30 mA 3D Tracking and Gesture Controller IC - QFN-28EP
Texas InstrumentsTLV320AIC32IRHBT
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85
Analog Devices73S8010C-IM/F
Smart Card Interface | IC SMART CARD INTERFACE 32-QFN
Texas InstrumentsTLV320AIC32IRHBTG4
Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 92dB 2.7V 72.206235mg 500mW
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTLV320AIC3204IRHBT
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices DS1875T+T&R provided by its distributors.

Industry's Next-Generation PON/SFP Controller with APD Boost Converter for Fiber Optic Modules
Ciiva
IC INTERFACE SPECIALIZED 38QFN / Fiber Optics Interface 38-TQFN (5x7)
PON Triplexer 38-Pin TQFN EP T/R
IC SFP CTRLR/TRIPLEXER 38-TQFN
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 38; Package Code: HVQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1875TTR