Texas Instruments TLV320AIC32IRHBTG4

Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 92dB 2.7V 72.206235mg 500mW
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC32IRHBTG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages12 years ago
Datasheet80 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages18 years ago
Datasheet8 pages20 years ago

Newark

Farnell

iiiC

Mouser

CAD Models

Download Texas Instruments TLV320AIC32IRHBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.235
Stock
89,020
204,270
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Resolution
3 B
3 B
Interface
2-Wire, I2C, I2S, Serial
2-Wire, I2C, I2S, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
92 dB
92 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC32IRHBTG4.

Related Parts

NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Cirrus LogicCS42L51-CNZ
CIRRUS LOGIC CS42L51-CNZ Audio Codec, Stereo, 2, 2, -10 C, 70 C, 96 kSPS
Cirrus LogicCS42L52-CNZ
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin QFN EP Rail / IC CODEC STER HDPN & SPKR 40QFN

Descriptions

Descriptions of Texas Instruments TLV320AIC32IRHBTG4 provided by its distributors.

Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 92dB 2.7V 72.206235mg 500mW
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Converters - Digital to Analog (DAC) Lo-Pwr Stereo Codec w/6 Inp, 6 Otp
CODEC, AUDIO, STEREO, QFN-32, 320; Resolution (Bits):24bit; Sampling Rate:96kSPS; Data Interface:Serial, I2C; Supply Voltage Range - Analogue:2.7V to 3.6V; Supply Voltage Range - Digital:1.525V to 1.95V, 1.1V to 3.6V; Supply Current:3.3mA; Digital IC Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:320; IC Case Style:QFN; Interface Type:Serial, I2C; No. of Bits:24; No. of Channels:6; No. of DACs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Sample Rate:96kHz; Sample Rate:96kHz; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TLV320AIC32IRHBTG4