Analog Devices DS1845E-050

Digital Potentiometer 100/256POS 10KOhm/50KOhm Dual 14-Pin TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1845E-050.

IHS

Datasheet14 pages20 years ago
Datasheet13 pages25 years ago

Augswan

iiiC

Alternate Parts

Price @ 1000
$ 4.199
$ 4.199
Stock
59,606
151,966
151,966
Authorized Distributors
0
4
4
Case/Package
SOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
50 kΩ
-
-
Number of Taps
-
-
-
Tolerance
20 %
-
-
Temperature Coefficient
30 ppm/°C
750 ppm/°C
750 ppm/°C
Memory Type
Non-Volatile
-
-
Interface
I2C
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-05-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-15
LTD Date2017-07-15

Related Parts

Analog DevicesAD5252BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Analog DevicesDS1803E-050+
DS1803 Selectable Address I2C e3 digital potentiometer 0.2kHz 3V 50kOhm 1.5mm
Analog DevicesDS1847E-050+
Digital Potentiometer 256POS 10KOhm/50KOhm Dual 14-Pin TSSOP
Analog DevicesDS1807E+T&R
DS1807 Series 65 Tabs I2C 45 kOhm Volatile SMT Digital Potentiometer - TSSOP-14
Analog DevicesAD5231BRUZ50
Digital Potentiometer 50kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Analog DevicesAD5232BRUZ50-REEL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices DS1845E-050 provided by its distributors.

Digital Potentiometer 100/256POS 10KOhm/50KOhm Dual 14-Pin TSSOP
Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO14
Non-RoHS Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 500muA 950mum
IC POT/MEM DUAL NV 50K 14-TSSOP
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
DUAL NV POTENTIOMETER AND MEMORY

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1845E050