Analog Devices AD5231BRUZ50

Digital Potentiometer 50kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
$ 3.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5231BRUZ50.

HQonline

Datasheet28 pages13 years ago

Analog Devices

Factory Futures

Farnell

element14 APAC

Inventory History

3 month trend:
-1.13%

CAD Models

Download Analog Devices AD5231BRUZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.901
$ 3.761
Stock
105,008
214,557
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Resistance
50 kΩ
50 kΩ
Number of Taps
1024
1024
Tolerance
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX5482EUD+
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesMAX5484EUD+
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesAD5292BRUZ-50-RL7
256-/1024-Position, Digital Potentiometers with Maximum ±1% R-Tolerance Error and 20-TP Memory
Analog DevicesAD5292BRUZ-50
256-/1024-Position, Digital Potentiometers | IC DGT POT 50KOHM 1024TP 14TSSOP
Analog DevicesAD5293BRUZ-50
Digital Potentiometer 50kOhm 1024POS Volatile 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5231BRUZ50 provided by its distributors.

Digital Potentiometer 50kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
2.7¦ÌA ¡À600ppm/¡æ 50K¦¸ 1024 1 Non-Volatile 5.5V SPI Potentiometer TSSOP-16 5mm*4.4mm*1.2mm
IC, DIGITAL POT 50KOHM 1024 SGL 16-TSSOP
AD5231 Tin Cascade Pin SPI digital potentiometer 370kHz 2.75V 50kOhm 1.05mm
-40%~+20% SPI 50kΩ TSSOP-16 Digital Potentiometers ROHS
Nonvolatile Memory, 1024-Position Digital Potentiometer
Digital Potentiometer, Single, Tssop; End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:4 Wire, Serial, Spi; Track Taper:Linear/Logarithmic; Resistance Tolerance:-40%, +20%; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD5231BRUZ50

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5231BRUZ50.