Analog Devices AD5252BRUZ50-RL7

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
$ 3.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5252BRUZ50-RL7.

Augswan

Datasheet28 pages13 years ago

Analog Devices

Arrow Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.19%

CAD Models

Download Analog Devices AD5252BRUZ50-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.381
$ 3.8
Stock
257,300
196,895
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
650 ppm/°C
650 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5252BRUZ50-RL7.

Related Parts

Analog DevicesDS1803E-050+
DS1803 Selectable Address I2C e3 digital potentiometer 0.2kHz 3V 50kOhm 1.5mm
Analog DevicesAD8402ARUZ50
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 50KOHM 256TAP 14TSSOP
Analog DevicesAD5232BRUZ50-REEL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
MicrochipMCP42050-E/ST
Digital Pot 256 steps SPI 50kohms single channel
Analog DevicesDS3901E+
Digital Potentiometer 256POS 20k Ohm/30k Ohm/50k Ohm Triple 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5252BRUZ50-RL7 provided by its distributors.

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer
NONVOLATILE MEMORY; DEVICE SUPPORTS DUAL SUPPLY OPERATION AD5252 Tin Selectable Address digital potentiometer 4MHz 2.75V 50kOhm 5mm
Digital Potentiometer, Dual, 256 Step; End To End Resistance:50Kohm; No. Of Pots:Dual; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5252BRUZ50-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5252BRUZ50RL7