Analog Devices DS1845E-050+

Digital Potentiometer 100POS/256POS 50k Ohm 2Pot 14-Pin TSSOP Tube
$ 4.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1845E-050+.

Newark

Datasheet14 pages20 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Descriptions

Descriptions of Analog Devices DS1845E-050+ provided by its distributors.

Digital Potentiometer 100POS/256POS 50k Ohm 2Pot 14-Pin TSSOP Tube
IC POT/MEM DUAL NV 50K 14-TSSOP / Digital Potentiometer 10kOhm/50kOhm 100/256POS Non-Volatile Linear 14-Pin TSSOP
50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
MAXIM INTEGRATED PRODUCTS DS1845E-050+ Non Volatile Digital Potentiometer, 50 kohm, Dual, 2 Wire, I2C, Serial, Linear,20%, 2.7 V
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 10000OHM; IT CAN ALSO OPERATE FROM A 5V SUPPLY DS1845 Selectable Address I2C digital potentiometer 3/5V 50kOhm 5mm -40C~85C
Digital Pot, 50K, Dual, Tssop-14; End To End Resistance:50Kohm; No. Of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1845E-050+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1845E-050+.
  • DS1845E050+