Analog Devices DS1844S-010/T&R

Digital Potentiometer 64POS 10KOhm Quad 20-Pin SOIC W T/R
$ 2.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1844S-010/T&R.

Future Electronics

Datasheet14 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1844S-010/T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1805Z-010
200¦ÌA ¡À550ppm/¡æ 10K¦¸ 256 1 2.7V Volatile 5.5V I2C Potentiometer SOIC-16 10mm*4mm*1.5mm
Analog DevicesDS1803Z-010+
DS1803 Series 256 Tabs 2-Wire 10kOhm Volatile SMT Digital POT - SOIC-16
Analog DevicesDS1803Z-010+T&R
Pot Digital 2 Element 256 POS 10 kOhm 2.7V ±20% 16-SOIC T/R
MicrochipMCP42010-I/SL
Soic Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
MicrochipMCP42010-E/SL
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/SL
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 SOIC .150in T/R

Descriptions

Descriptions of Analog Devices DS1844S-010/T&R provided by its distributors.

Digital Potentiometer 64POS 10KOhm Quad 20-Pin SOIC W T/R
Digital Potentiometer Ohm Circuit Taps Interfac
IC DGTL POT 10KOHM 64TAP 20SOIC
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1844S-010+T$R
  • DS1844S-010+T&R
  • DS1844S-010+TR
  • DS1844S-010T&R
  • DS1844S-010_T&R
  • DS1844S010+TR