Analog Devices DS1809Z-010

Digital Potentiometer 64POS 10KOhm Single 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1809Z-010.

Augswan

Datasheet9 pages16 years ago

DigiKey

Related Parts

RenesasX9314WSZT1
RoHS Compliant Surface Mount Log SOIC Digital Potentiometer 20% 0C 1mA 10kOhm
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
RenesasX9313WSZ
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
RenesasX9315WSZ
X9315 Series 5.5 V 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
RenesasX9511WSZ
RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 1mA 10kOhm
RenesasX9C103SI
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC

Descriptions

Descriptions of Analog Devices DS1809Z-010 provided by its distributors.

Digital Potentiometer 64POS 10KOhm Single 8-Pin SOIC N
IC DGTL POT 10KOHM 64TAP 8SOIC
IC DALLASTAT 10K 150MIL 8-SOIC
4V-60V INPUT, CURRENT MODE, SYNC
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1809Z010