Renesas X9511WSZ

RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 1mA 10kOhm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9511WSZ.

IHS

Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

Integrated Device Technology

Renesas

Factory Futures

iiiC

CAD Models

Download Renesas X9511WSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasX9511WSZT1
X9511 Series 10 kOhm 32 Taps Single Push Button Controlled Potentiometer-SOIC-8
RenesasX9511WSIZ
X9511 Series 32 Tap Non Volatile Push Button Digital Potentiometer - SOIC-8
RenesasX9313WSZ
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N T/R
RenesasX9313WSZT1
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 1mA 4.9mm

Descriptions

Descriptions of Renesas X9511WSZ provided by its distributors.

RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 1mA 10kOhm
X9511 Series 32 Tap Non Volatile Push Button Digital Potentiometer - SOIC-8
±20% 5V 10kΩ SOIC-8-150mil Digital Potentiometers ROHS
Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled)
DIGITAL POT, 10K, 0 TO 70DEG C; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: Pushbutton; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Potentiome

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9511WSZ.