Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9C103SI

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC
$ 4.638
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9C103SI.

IHS

Datasheet10 pages21 years ago
Datasheet12 pages23 years ago

Verical

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9C103SI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.638
$ 3.184
Stock
467,002
315,542
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
100
100
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9317WS8ZT1
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
RenesasX9C103SZ
X9C103 Series 100 Tap Non Volatile 10 kOhm Digital Potentiometer - SOIC-8
Gold Serial e4 ACTIVE (Last Updated: 1day ago) digital potentiometer 6V 10kOhm 4.9mm 100muA
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas X9C103SI provided by its distributors.

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 10mW 3.9mm
Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; Number of Pots:Single; Number of Steps:100; End To End Resistance:10kohm; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Control Interface:Serial, 3 Wire RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X 9C103SI
  • X-9-C103-SI