Analog Devices DS17885S-5

DUAL HH: MM: SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 8KB 0C~70C 0.032MHz 17.9mm
$ 8.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS17885S-5.

DigiKey

Datasheet30 pages20 years ago

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS17885S-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.99
$ 21.235
$ 21.235
Stock
129,675
62,080
62,080
Authorized Distributors
1
5
5
Case/Package
SOIC
-
-
Number of Pins
24
24
24
Memory Size
8 kB
-
-
Interface
Parallel
-
-
Logic Function
Clock
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesDS12885S+
Real Time Clock Multiplexed 114Byte 24-Pin SOIC W
Texas InstrumentsBQ3285ES
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Analog DevicesDS12R885S-5+
Real Time Clock Multiplexed 114Byte 24-Pin SOIC W
Texas InstrumentsBQ3285S-SB2
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Analog DevicesDS12885SN+T&R
IC RTC CLK/CALENDAR PAR 24-SOIC / Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm 24-Pin SOIC W T/R
Texas InstrumentsBQ3285ESTR
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices DS17885S-5 provided by its distributors.

DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 8KB 0C~70C 0.032MHz 17.9mm
Real Time Clock Multiplexed 8KByte 24-Pin SOIC W
IC RTC CLK/CALENDAR PAR 24-SOIC
MAXIM DS17885S-5 REAL TIME CLOCKS (RTC)
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS17885S5