Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ3285S-SB2

Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube

$ 11.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ3285S-SB2.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-58.41%

CAD Models

Download Texas Instruments BQ3285S-SB2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.044
$ 2.35
Stock
485,194
266,227
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Memory Size
114 B
114 B
Interface
-
-
Logic Function
Clock
Clock
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS12R885S-5+
IC Clock Counter HH:MM:SS YY-MM-DD-dd 912bit 4.5V-5.5V Parallel SOIC-24 SMD 7.5mm W
Analog DevicesDS12R885S-5+T&R
Real Time Clock Multiplexed 114Byte 24-Pin SOIC W T/R
Analog DevicesDS12885S+
HH:MM:SS (12/24 hr) 912bit 4.5V 5.5V Parallel YY-MM-DD-dd SOIC-24 SMD mount 7.5mm(width)

Descriptions

Descriptions of Texas Instruments BQ3285S-SB2 provided by its distributors.

Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
HH:MM:SS (12/24 hr) 912bit 4.5V 5.5V Parallel YY-MM-DD-dd SOIC-24 SMD mount 7.5mm(width)
24-SOIC (0.295 7.50mm Width) BQ3285 8542.39.00.01 Alarm Daylight Savings Leap Year NVSRAM Square Wave Output real time clock IC 4.5V~5.5V 15mA 15.4mm 0.032MHz
Real Time Clock IC; Date Format:BCD; Time Format:12 or 24 hr; No. of Outputs:1; RTC Features:Square-Wave Output; Clock IC Type:RTC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.