Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ3285ESTR

Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC T/R
$ 2.565

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ3285ESTR.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages28 years ago

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ3285ESTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.565
$ 9.405
Stock
227,733
353,434
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Memory Size
242 B
242 B
Interface
-
-
Logic Function
Clock
Clock
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsBQ3285ES
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Analog DevicesDS1685SN-5+T&R
Clock HH:MM:SS (12/24hr) Active Lead Free Real Time Clock (RTC) IC 2000 242B 85C 3mA @ 5V
Analog DevicesDS1685SN-5
Real Time Clock Multiplexed 242Byte 24-Pin SOIC W
Analog DevicesDS12R885S-5+
IC Clock Counter HH:MM:SS YY-MM-DD-dd 912bit 4.5V-5.5V Parallel SOIC-24 SMD 7.5mm W
Texas InstrumentsBQ3285S-SB2TR
HH:MM:SS (12/24hr) Obsolete Clock/Calendar Surface Mount rtc clock circuit 114B 0C~70C 4.5V~5.5V
Texas InstrumentsBQ3285S-SB2
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments BQ3285ESTR provided by its distributors.

Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC T/R
RTC IC with 242x8 NVSRAM Alarm Wake-up 24-SOIC
HH:MM:SS (12/24hr) Obsolete Clock/Calendar Surface Mount rtc clock circuit 242B 0C~70C 300muA @ 5V 4.5V~5.5V
MCU 8-bit S08 S08 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Brick
(RTC) IC / 242 B 24-SOIC (0.295"7.50mm )
IC RTC CLK/CALENDAR PAR 24-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.