Analog Devices DS12R885S-5+

Real Time Clock Multiplexed 114Byte 24-Pin SOIC W
$ 3.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS12R885S-5+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-61.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsBQ3285S-SB2
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Texas InstrumentsBQ3285S-SB2TR
HH:MM:SS (12/24hr) Obsolete Clock/Calendar Surface Mount rtc clock circuit 114B 0C~70C 4.5V~5.5V
Texas InstrumentsBQ3285ES
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 20-Pin SOIC T/R
Analog DevicesDS1685S-3+
Real Time Clock Multiplexed 242Byte 24-Pin SOIC W
Analog DevicesDS1685S-3+T&R
Clock HH:MM:SS (12/24hr) Active Lead Free Real Time Clock (RTC) IC 2000 242B 70C 2mA @ 3V

Descriptions

Descriptions of Analog Devices DS12R885S-5+ provided by its distributors.

Real Time Clock Multiplexed 114Byte 24-Pin SOIC W
Avnet Japan
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
24-SOIC (0.295 7.50mm Width) DS12R885 8473.30.11.80 Alarm Leap Year NVSRAM Square Wave Output Trickle-Charger real time clock IC 4.5V~5.5V 2mA @ 4.5V~5.5V 15.365mm 0.032MHz
Rtc, Multiplexed, 5.5V, Soic-24; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:24Pins; Ic Interface Rohs Compliant: Yes |Maxim Integrated/analog Devices DS12R885S-5+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS12R885S5+