Analog Devices DS17285S-5

IC Rtc Clk/calendar Par 24-SOIC
$ 4.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS17285S-5.

SHENGYU ELECTRONICS

Datasheet31 pages9 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.17
$ 10.315
$ 10.315
Stock
103,128
145,794
145,794
Authorized Distributors
1
5
5
Case/Package
SOIC
-
-
Number of Pins
24
24
24
Logic Function
Clock
-
-
Frequency
-
-
-
Interface
Parallel
-
-
Memory Size
2 kB
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesDS17285SN-5+
Real Time Clock Multiplexed 2KByte 24-Pin SOIC W
Analog DevicesDS12885S+
Real Time Clock Multiplexed 114Byte 24-Pin SOIC W
Analog DevicesDS12R885S-5+
Real Time Clock Multiplexed 114Byte 24-Pin SOIC W
Texas InstrumentsBQ3285ES
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Texas InstrumentsBQ3285S-SB2
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Texas InstrumentsBQ3285ESTR
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices DS17285S-5 provided by its distributors.

IC RTC CLK/CALENDAR PAR 24-SOIC
Real-Time Clock 8kbyte 3V/5V 24-Pin 24 SOIC
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS17285S5