Analog Devices DS1265AB-100+

3A991.B.2.A Through Hole DS1265AB Tube ic memory 100GHz 100ns 2.54mm 85mA
$ 79.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1265AB-100+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1265AB-100+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.78
$ 38.756
$ 38.756
Stock
70,449
188,105
188,105
Authorized Distributors
2
2
2
Case/Package
-
Module
Module
Number of Pins
36
36
36
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
8 Mb
8 Mb
8 Mb
Address Bus Width
-
-
-
Access Time
100 ns
70 ns
70 ns
Frequency
100 GHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesDS1265Y-70IND+
IC NVSRAM 8MBIT 70NS 36EDIP / NVRAM NVSRAM Parallel 8Mbit 5V 36-Pin EDIP
CY62158E Series 8 Mb (1 M x 8) 5 V 45 ns Static RAM - TSOP-44
CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44
CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 55 ns Static RAM - TSOP-44
1M x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2
512K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2

Descriptions

Descriptions of Analog Devices DS1265AB-100+ provided by its distributors.

3A991.B.2.A Through Hole DS1265AB Tube ic memory 100GHz 100ns 2.54mm 85mA
4.75V~5.25V 8Mbit DIP-36 SRAM ROHS
IC NVSRAM 8MBIT PARALLEL 36EDIP
1M X 8 NON-VOLATILE SRAM MODULE 100 ns DMA36
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 36; Package Code: DIP; Package Shape: RECTANGULAR; Maximum Supply Current: 85 mA;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1265AB100+