
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | IS62C10248AL-55TLI | 0 | 1 | 9h | ||||||||
| Avnet | IS62C10248AL-55TLI | 0 | 135 | 13h | ||||||||
| Arrow Electronics | IS62C10248AL-55TLI | 0 | 135 | |||||||||
| Mouser | 870-62C10248AL-55TLI | 105 | 1 | Tray | ||||||||
| Microchip USA | IS62C10248AL-55TLI | 1,649 | 150 | Tray | 5h |
Download datasheets and manufacturer documentation for ISSI IS62C10248AL-55TLI.
Download ISSI IS62C10248AL-55TLI symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ISSI IS62C10248AL-55TLI provided by its distributors.
ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:
Download datasheets and manufacturer documentation for ISSI IS62C10248AL-55TLI.