Infineon CY62158ELL-45ZSXI

CY62158E Series 8 Mb (1 M x 8) 5 V 45 ns Static RAM - TSOP-44
$ 7.432
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62158ELL-45ZSXI.

IHS

Datasheet18 pages6 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+5.88%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-10-17
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44
CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44
1M x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2
CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 55 ns Static RAM - TSOP-44
512K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2
Alliance MemoryAS6C8008-55ZIN
AS6C8008 Series 8-MBit (1024 K x 8) 3 V 55 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of Infineon CY62158ELL-45ZSXI provided by its distributors.

CY62158E Series 8 Mb (1 M x 8) 5 V 45 ns Static RAM - TSOP-44
SRAM Chip Async Single 5V 8M-bit 1M x 8 45ns 44-Pin TSOP-II Tray
Asynchronous SRAM, 8192 Kb Density, 45 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
SRAM LLPow as 5V 1Mx8 45ns TSOP44(II)
e4 Surface Mount CY62158 Tray ic memory 45ns 0.8mm 25mA 8Mb
IC, SRAM, 8MBIT, TSOP-44 - More Details
SRAM, 8MBIT, PARALLEL, 45NS, 44TSOP
Standard SRAM, 1MX8, 45ns, CMOS, PDSO44
Static Random Access Memory (SRAM)
1M X 8 STANDARD SRAM 45 ns PDSO44
SRAM, 8MBIT, PARALLEL, 45NS, 44TSOP; Memory Size:8Mbit; SRAM Memory Configuration:1M x 8bit; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:TSOP-II; No. of Pins:44Pins; Access Time:45ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62158ELL45ZSXI
  • SP005638081