ISSI IS62C51216AL-55TLI

512K X 16 Low Voltage, Ultra Low Power Cmos Static Ram | IC SRAM 8M Parallel 44TSOP2
$ 10.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62C51216AL-55TLI.

IHS

Datasheet15 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.96%

CAD Models

Download ISSI IS62C51216AL-55TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 55 ns Static RAM - TSOP-44
CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 55 ns Static RAM - TSOP-44
CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44
1M x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2
Alliance MemoryAS6C8016-55ZIN
AS6C8016 Series 8-Mbit (512 K x 16) 3 V 55 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS6C8008-55ZIN
AS6C8008 Series 8-MBit (1024 K x 8) 3 V 55 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of ISSI IS62C51216AL-55TLI provided by its distributors.

512K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2
SRAM Chip Async Single 5V 8M-bit 512K x 16 55ns 44-Pin TSOP-II
e3 Surface Mount Tray SRAM - Asynchronous ic memory 55ns 0.8mm 25mA 8Mb
Serial SRAM, 512Kx16, 5V, TSOP2-44, RoHS
ISSI SCT
8Mb, Low Power Async, 512Kx16, 5V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS62C51216AL-55TLI
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62C51216AL55TLI