Analog Devices DS1245ABP-70+

3A991.B.2.A COMMERCIAL Tray 128KX8 ic memory 70ns 23.495mm 0.0006A 1048576bit
$ 21.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1245ABP-70+.

Components Direct

Datasheet10 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1245ABP-70+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.42
$ 45.959
Stock
62,262
78,334
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
34
34
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesDS1330ABP-70+
EAR99 Surface Mount DS1330AB Tray ic memory 70ns 0.00015A 262144bit 4.75V
Analog DevicesDS1245YP-70+
Active 2004 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 4.5V 1048576bit 0.0006A
Analog DevicesDS1230YP-70+
EAR99 Surface Mount DS1230Y Tray ic memory 70GHz 70ns 25.019mm 85mA

Descriptions

Descriptions of Analog Devices DS1245ABP-70+ provided by its distributors.

3A991.B.2.A COMMERCIAL Tray 128KX8 ic memory 70ns 23.495mm 0.0006A 1048576bit
128K X 8 NON-VOLATILE SRAM MODULE 70 ns DMA34
IC NVSRAM 1M PARALLEL 34PWRCAP / Memory IC
IC NVSRAM 1MBIT PARALLEL 20UCSP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Maximum Supply Current: 85 mA; Minimum Operating Temperature: 0 Cel;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1245ABP70+