Analog Devices DS1245ABP-70IND+

3A991.B.2.A Surface Mount DS1245AB Tray ic memory 70ns 23.495mm 0.0006A 1048576bit
$ 45.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1245ABP-70IND+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesDS1345YP-70+
3A991.B.2.A Surface Mount DS1345Y Tray ic memory 70ns 0.00015A 1048576bit 4.5V
Analog DevicesDS1245YP-70+
Active 2004 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 4.5V 1048576bit 0.0006A
Analog DevicesDS1345YP-100+
3A991.B.2.A Surface Mount DS1345Y Tray ic memory 100GHz 100ns 25.02mm 85mA

Descriptions

Descriptions of Analog Devices DS1245ABP-70IND+ provided by its distributors.

3A991.B.2.A Surface Mount DS1245AB Tray ic memory 70ns 23.495mm 0.0006A 1048576bit
RAM NV 1MEG 5 VTP PCM 70NS IND
NVRAM NVSRAM Parallel 1M-Bit 5V 34-Pin PowerCap Module
128K X 8 NON-VOLATILE SRAM MODULE 70 ns DMA34
IC NVSRAM 1M PARALLEL 34PWRCAP
NVSRAM, 1MBIT, 70NS, PWRCP-34;
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Maximum Seated Height: 6.85 mm; Maximum Access Time: 70 ns;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated