Analog Devices DS1245YP-70+

Active 2004 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 4.5V 1048576bit 0.0006A
$ 46.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1245YP-70+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+21.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1230YP-70+
EAR99 Surface Mount DS1230Y Tray ic memory 70GHz 70ns 25.019mm 85mA
Analog DevicesDS1245ABP-70+
3A991.B.2.A COMMERCIAL Tray 128KX8 ic memory 70ns 23.495mm 0.0006A 1048576bit
Analog DevicesDS1330YP-70+
IC NVSRAM 256KBIT 70NS 34PCM / NVRAM NVSRAM Parallel 256Kbit 5V 34-Pin PowerCap Module

Descriptions

Descriptions of Analog Devices DS1245YP-70+ provided by its distributors.

Active 2004 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 4.5V 1048576bit 0.0006A
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Terminal Pitch: 1.27 mm; No. of Words: 131072 words;
Non-Volatile Sram, 1Mbit, 70Ns, Pwrcp-34; Memory Type:Sram; Memory Size:1Mbit; Nvram Memory Configuration:128K X 8Bit; Ic Interface Type:-; Access Time:70Ns; Memory Case Style:-; No. Of Pins:34Pins; Supply Voltage Min:4.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1245YP-70+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated