Analog Devices DS1135Z-8

8-SOIC (0.154 3.90mm Width) e0 Obsolete TIN LEAD delay line circuit 4.9mm 8ns 4.75V
$ 3.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1135Z-8.

_legacy Avnet

Datasheet7 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.87
$ 7.075
Stock
96,482
2,098,455
Authorized Distributors
1
5
Propagation Delay
-
-
Number of Taps
-
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Number of Channels
-
-
Case/Package
SOIC
-
Number of Pins
-
8

Related Parts

Texas InstrumentsSN74LS123DR
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Texas InstrumentsSN74LS624D
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOIC SMD Tube
Texas InstrumentsSN74LS629D
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin SOIC SMD Tube
Renesas570ALF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Analog DevicesDS1086Z-450+
Clock Clock Generator 8-SOIC (0.154 3.90mm Width) DS1086 clock generator ic 5V 133MHz 0C~70C 6Weeks

Descriptions

Descriptions of Analog Devices DS1135Z-8 provided by its distributors.

8-SOIC (0.154 3.90mm Width) e0 Obsolete TIN LEAD delay line circuit 4.9mm 8ns 4.75V
Active Multiple Delay Line 3-Input 8ns 8-Pin SOIC
4.75V~5.25V 8ns SOP-8 Delay Lines ROHS
3V 3-IN-1 HIGH-SPEEDDELAY LINE
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1135Z8