Texas Instruments SN74LS629D

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin SOIC SMD Tube
$ 4.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS629D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Rochester Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS629D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.425
$ 2.621
Stock
235,468
246,476
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Max Frequency
35 MHz
-
Frequency
20 MHz
-
Max Duty Cycle
50 %
50 %
Interface
-
-
Frequency Stability
-
-
Load Capacitance
45 pF
45 pF
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS629D.

Related Parts

Texas InstrumentsCD74HCT7046AM
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Texas InstrumentsCD74HCT7046AM96
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS629D provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin SOIC SMD Tube
Surface Mount 16-SOIC (0.154 3.90mm Width) Active e4 programmable timer 9.9mm 20MHz 35mA 45pF
LOGIC, DUAL VOLT-CONTRL OSC , 16SOIC; Logic Type:Voltage Controlled Oscillator; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74629; Logic IC Base Number:74629; Logic IC Family:LS; Logic IC Function:Voltage-Controlled Oscillator; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.