Texas Instruments SN74LS624D

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOIC SMD Tube
$ 3.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS624D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Newark

Sierra IC

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
-1.16%

CAD Models

Download Texas Instruments SN74LS624D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS624D.

Related Parts

Texas InstrumentsSN74LS628DR
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOIC SMD T/R
Texas InstrumentsSN74LS628D
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOIC SMD Tube
Texas InstrumentsSN74LS629D
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin SOIC SMD Tube

Descriptions

Descriptions of Texas Instruments SN74LS624D provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOIC SMD Tube
Voltage-controlled oscillator 14-SOIC 0 to 70
SMD/SMT Surface Mount 14-SOIC (0.154 3.90mm Width) Active programmable timer 8.65mm 20MHz 0.024A 45pF
TEXAS INSTRUMENTS,SN74LS624D <NV
LOGIC, VCO VOLT-CONTR OSC, 14SOIC; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74624; Logic IC Base Number:74624; Logic IC Family:LS; Logic IC Function:Voltage-Controlled Oscillator; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS624-D