Analog Devices DS1110LE-100

Active Tapped Delay Line 10 TAP 1-IN 10ns ABS 100ns MAX 14-Pin TSSOP
$ 5.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1110LE-100.

_legacy Avnet

Datasheet7 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.25
$ 11.64
Stock
113,498
961,791
Authorized Distributors
1
6
Propagation Delay
-
-
Number of Taps
10
10
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
14
14

Related Parts

Texas InstrumentsCDCLVC1106PW
Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Texas InstrumentsCDCLVC1106PWR
Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Texas InstrumentsTLC2934IPW
3.3 V 130 MHZ VCO, PHASE FREQUENCY DETECTOR | IC PHASE LOCK LOOP HP 14-TSSOP
Analog DevicesADF4002BRUZ
Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP Tube
Analog DevicesADF4156BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4002BRUZ-RL7
Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP T/R / IC PLL FREQUENCY SYNTH 16-TSSOP

Descriptions

Descriptions of Analog Devices DS1110LE-100 provided by its distributors.

Active Tapped Delay Line 10 TAP 1-IN 10ns ABS 100ns MAX 14-Pin TSSOP
2.7V~3.6V 100ns TSSOP-14 Delay Lines ROHS
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
DS1110 3 VOLT 10-TAPDELAY LINE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1110LE100