Analog Devices ADF4002BRUZ-RL7

Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP T/R / IC PLL FREQUENCY SYNTH 16-TSSOP
$ 3.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4002BRUZ-RL7.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
+55.44%

CAD Models

Download Analog Devices ADF4002BRUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.205
$ 3.13
Stock
518,543
767,539
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
-
Input
CMOS
CMOS
Max Frequency
400 MHz
400 MHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4002BRUZ-RL7.

Related Parts

Analog DevicesADF4002BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4156BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4154BRUZ
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsLMX2316TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R
Texas InstrumentsLMX2324TMX/NOPB
DUAL Obsolete GULL WING Surface Mount PLL Frequency Synthesizer IC -40C~85C 5mm 2GHz 5.5V

Descriptions

Descriptions of Analog Devices ADF4002BRUZ-RL7 provided by its distributors.

Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP T/R / IC PLL FREQUENCY SYNTH 16-TSSOP
PLL Frequency Synthesizer Single 16-Pin TSSOP T/R
400MHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
Phase Detector / PLL Frequency Synthesizer
CMOS TTL Clock/Frequency Synthesizer (RF) Phase Detector 16-TSSOP (0.173 4.40mm Width) ADF4002 clock generator circuit 3V 400MHz 5mA 6mA
Pll, Frequency Synthesis, 400Mhz, Tssop; Frequency:400Mhz; Pll Type:Frequency Synthesis; No. Of Pins:16Pins; Pll Case Style:Tssop; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4002BRUZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4002BRUZRL7