Texas Instruments CDCLVC1106PWR

Low jitter, 1: 6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
$ 2.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1106PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-56.64%

CAD Models

Download Texas Instruments CDCLVC1106PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.578
$ 3.204
Stock
402,804
203,677
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
250 MHz
250 MHz
Quiescent Current
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Renesas5V2305PGGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-TSSOP (0.173",4.40mm Width)
Renesas5V2305NRGI
IDT,Clock Fanout Buffer (Distribution) IC 1:5 200MHz 16-VFQFN Exposed Pad
Clock Buffer, Fanout, 2 Outputs, 2.97 V to 3.63 V, 16 Pins, TSSOP
Silicon LabSI53365-B-GT
Clock Fanout Buffer (Distribution) IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Silicon LabSI53365-B-GTR
Low Skew Clock Driver, 53365 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CDCLVC1106PWR provided by its distributors.

Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO14
Clock Fanout Buffer 6-OUT 1-IN 1:6 14-Pin TSSOP T/R
250MHz 1:6 LVCMOS Clock Buffer, 14-TSSOP, 2.3-3.6V
2.3V~3.6V 250MHz TSSOP-14 Clock Buffers, Drivers, Distributors ROHS
2.3V 3.6V Single ended 2.6ns@ 2.5V,2ns@ 3.3V 250MHz Single ended TSSOP-14 SMD mount,glue mount 4.4mm(width)*1.2mm(height)
1: 6 LVCMOS BUFFER; Type d'horloge: Tampon d'horloge; Fréquence: 250MHz; Nombre de canaux de sortie: 6Sortie(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier de CI d'horloge: TSSOP; Nombre
1:6 LVCMOS BUFFER; Clock IC Type:Clock Buffer; Frequency:250MHz; No. of Outputs:6Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVC1106PWR .