Analog Devices DS1100Z-35

SILICON DELAY LINE GULL WING Nonprogrammable TIN LEAD delay line IC -40C~85C 5V 7ns 4.9mm
$ 4.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100Z-35.

_legacy Avnet

Datasheet7 pages15 years ago
Datasheet6 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1100Z-35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LS123DR
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
onsemiNB3N511DG
Clock Generator 1MHz to 50MHz-IN 200MHz-OUT Automotive 8-Pin SOIC N Tube
Texas InstrumentsSN74121D
Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Analog DevicesDS1100Z-20+
DS1100 Series 5.25 V 20 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1100Z-100+
DS1100 Series 5.25 V 100 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8

Descriptions

Descriptions of Analog Devices DS1100Z-35 provided by its distributors.

SILICON DELAY LINE GULL WING Nonprogrammable TIN LEAD delay line IC -40C~85C 5V 7ns 4.9mm
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Delay Line IC; Delay Line Type:Active Tapped; Total Delay Time:35ns; Delay 1st Tap:7ns; No. of Taps/Delays:5; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Tap Increment:7ns ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100Z35