onsemi NB3N511DG

Clock Generator 1MHz to 50MHz-IN 200MHz-OUT Automotive 8-Pin SOIC N Tube
$ 5.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N511DG.

IHS

Datasheet8 pages7 years ago

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N511DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-02-07
LTD Date2021-08-07
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

onsemiNB3N501DG
3.3 V / 5 V 160 MHz Surface Mount PLL Clock Multiplier- SOIC-8
Renesas570ALF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas570AILF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Clock Multiplier, 13 MHz - 160 MHz, 3.3 V / 5.0 V
Renesas511MLF
PLL Clock Multiplier Single 8-Pin SOIC N Tube
Clock Generator 10MHz to 100MHz-IN 100MHz-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi NB3N511DG provided by its distributors.

Clock Generator 1MHz to 50MHz-IN 200MHz-OUT Automotive 8-Pin SOIC N Tube
PLL Clock Multiplier, 4 MHz - 200 MHz, 3.3 V / 5.0 V
PLL Clock Multiplier Single 8-Pin SOIC N Rail
CLOCK MULTIPLIER, 200MHZ, SOIC-8; Clock IC Type: Clock Multiplier; Frequency: 200MHz; No. of Outputs: 1Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; Operating Tempera

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N511DG.