Analog Devices DS1100M-25+

Active Tapped Delay Line 5 TAP 1-IN 5ns ABS 25ns MAX 8-Pin PDIP N
$ 2.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100M-25+.

SHENGYU ELECTRONICS

Datasheet7 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.61
$ 2.61
Stock
114,964
75,997
Authorized Distributors
1
1
Propagation Delay
-
-
Number of Taps
-
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Number of Channels
-
-
Case/Package
DIP
-
Number of Pins
-
-

Related Parts

Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsSN74LS221N
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS122N
ACTIVE (Last Updated: 1day ago) e4 74LS122 74LS multivibrator 4.75V~5.25V 5.08mm 0.008A 28ns
Analog DevicesDS1000M-500
8-DIP (0.300 7.62mm) e0 DS1000 Obsolete delay line IC 7.62mm 100ns 5V 1999
Analog DevicesDS1013M-30
Active Multiple Delay Line 3-IN 30ns MAX 8-Pin PDIP N
Analog DevicesDS1013-75
14-DIP (0.300 7.62mm) e3 DS1013 Obsolete delay line IC 19.05mm 75ns 4.75V 1999

Descriptions

Descriptions of Analog Devices DS1100M-25+ provided by its distributors.

Active Tapped Delay Line 5 TAP 1-IN 5ns ABS 25ns MAX 8-Pin PDIP N
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Delay Line IC; Delay Line Type:Active Tapped; Total Delay Time:25ns; Delay 1st Tap:5ns; No. of Taps/Delays:5; Package/Case:8-DIP; No. of Pins:8; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Tap Increment:5ns RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100M25+