Texas Instruments SN74LS221N

Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS221N.

Newark

Datasheet27 pages11 years ago
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago

Texas Instruments

element14

Farnell

DigiKey

Inventory History

3 month trend:
+4.89%

CAD Models

Download Texas Instruments SN74LS221N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 16.393
$ 16.393
Stock
326,487
45,187
45,187
Authorized Distributors
5
0
0
Frequency
-
-
-
Propagation Delay
45 ns
80 ns
80 ns
Rise Time
15 ns
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
TTL
TTL
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS221N.

Related Parts

Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsSN74LS122N
etriggerable monostable multivibrator 14-PDIP 0 to 70
Texas InstrumentsCD74HCT4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Texas InstrumentsCD74HCT221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD14538BE
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS221N provided by its distributors.

Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Multivibrator; TTL; 16-Lead PDIP; 5 V (Typ.); 4.7 mA (Typ.); 2 V (Min.)
Logic IC Operating temperature: 0...+70 °C Series: SN74LS221 Function: Dual / Monostable / Multivibrator / Schmitt-Trigger Manufacturer: Texas Instruments Package: DIL-16 Technology: LS
IC, MULTIVIBRATOR, MONSTABLE; Logic Family / Base Number: 74LS221; Multivibrator Type: Monostable; Output Current: 8mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 16Pins; Propagati

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS221 N
  • SN74LS221N .
  • SN74LS221N.