Texas Instruments SN74LS122N

etriggerable monostable multivibrator 14-PDIP 0 to 70
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS122N.

Farnell

Datasheet25 pages11 years ago
Datasheet25 pages14 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74LS122N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 1.215
Stock
552,337
75,448
Authorized Distributors
5
2
Frequency
-
-
Propagation Delay
56 ns
56 ns
Rise Time
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Input
-
-
Output Type
-
-
High Level Output Current
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
PDIP
PDIP
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS122N.

Related Parts

Texas InstrumentsSN74LS221N
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsCD74HCT4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Texas InstrumentsCD74HCT221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD4047BE
RoHS|YES|MEDIX|40422|CMOS LOW-POWER MONOSTABLE/ASTA|BLE MULTIVIBRATOR PDIP-14MARKI|NG: CD4047BE
Texas InstrumentsCD74HC221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS122N provided by its distributors.

etriggerable monostable multivibrator 14-PDIP 0 to 70
Logic IC Operating temperature: 0...+70 °C Series: SN74LS122 Function: Monostable / Multivibrator Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
Mono Multivibrator, 23Ns, Dip-14; Logic Family/Base Number:74Ls122; Multivibrator Type:Retriggerable Monostable; Output Current:8Ma; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; No. Of Pins:14Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS122N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS122 N
  • SN74LS122N .
  • SN74LS122N.
  • SN74LS122N..