Texas Instruments SN74LS123N

Multivibrator; Bipolar; PDIP; 7 V; 12 ma (typ.); 2 V; 0.8 V; -400 Mua (max.)
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS123N.

Farnell

Datasheet25 pages11 years ago

Texas Instruments

Upverter

Jameco (USA)

TME

Inventory History

3 month trend:
-5.89%

CAD Models

Download Texas Instruments SN74LS123N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 15.367
$ 15.367
Stock
243,171
92,292
92,292
Authorized Distributors
5
1
1
Frequency
-
-
-
Propagation Delay
34 ns
56 ns
56 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
TTL
TTL
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS123N.

Related Parts

Texas InstrumentsSN74LS221N
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS122N
etriggerable monostable multivibrator 14-PDIP 0 to 70
Texas InstrumentsCD74HCT4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Texas InstrumentsCD74HCT221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD14538BE
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS123N provided by its distributors.

MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
Logic IC Operating temperature: 0...+70 °C Series: SN74LS123 Function: Dual / Monostable / Multivibrator Manufacturer: Texas Instruments Package: DIL-16 Technology: LS
IC, MULTIVIBRATOR, MONSTABLE, 16DIP; Logic Family / Base Number: 74LS123; Multivibrator Type: Retriggerable Monostable; Output Current: 8mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 16Pins; Propagation Delay: 23ns; Logic IC Family: 74LS; Logic IC Base Number: 74123; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74123; Logic Function Number: 74123; Logic IC Base Number: 74123; Logic IC Function: Dual Retriggerable Monostable Multivibrator; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS123 N
  • SN74LS123N .
  • SN74LS123N.
  • SN74LS123N..