Analog Devices DS1100M-20+

IC DELAY LINE 5TAP 20NS 8DIP / Delay Line IC Nonprogrammable 5 Tap 20ns 8-DIP (0.300", 7.62mm)
$ 2.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100M-20+.

SHENGYU ELECTRONICS

Datasheet7 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.61
$ 2.12
Stock
89,231
48,566
Authorized Distributors
1
1
Propagation Delay
-
-
Number of Taps
-
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Case/Package
-
-
Number of Pins
-
-

Related Parts

Texas InstrumentsSN75451BP
Open Collector 300mA 4.75V~5.25V 0℃~+70℃ DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS164N
SHIFT REGISTER; TTL; 14-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; -0.4 MA (MAX.)
Texas InstrumentsSN7407N
1 40mA 4.75V~5.25V 6 PDIP-14 Buffer/Driver/Transceiver ROHS
MicrochipATF22V10C-7PX
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz EECMOS Technology 5V 24-Pin PDIP

Descriptions

Descriptions of Analog Devices DS1100M-20+ provided by its distributors.

IC DELAY LINE 5TAP 20NS 8DIP / Delay Line IC Nonprogrammable 5 Tap 20ns 8-DIP (0.300", 7.62mm)
SILICON DELAY LINE Nonprogrammable MATTE TIN CMOS delay line IC -40C~85C 5V 4ns 7.62mm
Active Tapped Delay Line 5 TAP 1-IN 4ns ABS 20ns MAX 8-Pin PDIP N
DELAY LINE 5 TAP 20NS 8PIN PDIP LF<AZ
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100M20+