Analog Devices DS1000M-20

Silicon Delay Line 5-Tap 1-Input 4ns ABS 20ns 8-Pin DIP
$ 2.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1000M-20.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.12
$ 2.61
Stock
48,566
89,231
Authorized Distributors
1
1
Propagation Delay
-
-
Number of Taps
-
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Case/Package
-
-
Number of Pins
-
-

Descriptions

Descriptions of Analog Devices DS1000M-20 provided by its distributors.

Silicon Delay Line 5-Tap 1-Input 4ns ABS 20ns 8-Pin DIP
Delay Lines; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
DS1000 5-TAP SILICON DELAY LINE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1000M20