Texas Instruments SN74LS164N

Shift Register; Ttl; 14-LEAD PDIP; 7 V; 0.1 ma; 2 V; 0.8 V; -0.4 ma (max.)
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS164N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+0.36%

CAD Models

Download Texas Instruments SN74LS164N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 11.65
$ 11.65
Stock
48,232,730
85,323
85,323
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
36 ns
36 ns
36 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS164N.

Related Parts

Texas InstrumentsCD74HCT164E
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-PDIP -55 to 125
Texas InstrumentsSN74LS166AN
Texas Instruments SN74LS166AN Parallel Load 8-bit Shift Register DIP16
Texas InstrumentsSN74LS165AN
Shift Register; 2-Input Positive NOR Gate; PDIP; 7 V; 42 mA (Typ.); 2 V; 0.8 V
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS164N provided by its distributors.

SHIFT REGISTER; TTL; 14-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; -0.4 MA (MAX.)
Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14
Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Tube
LS 74LS164 ROHS3Compliant Tube shift register 36ns 100muA 927.99329mg 36MHz
IC, 74LS, 74LS164, DIP14, 7V; Logic Family / Base Number: 74LS164; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Styl; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74-LS164N
  • SN74LS164 N
  • SN74LS164N .
  • SN74LS164N....