Analog Devices DS1100LZ-45

Nonprogrammable Obsolete 8-SOIC (0.154 3.90mm Width) delay line IC -40C~85C 3V~3.6V 9ns
$ 3.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LZ-45.

IHS

Datasheet7 pages10 years ago
Datasheet6 pages24 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.54
$ 7.284
Stock
140,295
3,126,421
Authorized Distributors
1
5
Propagation Delay
45 ns
-
Number of Taps
5
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-
Case/Package
SOP
-
Number of Pins
-
8

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-07-10
LTD Date2015-07-10

Related Parts

P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
Texas InstrumentsBQ32000DR
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
InfineonCY2305SXC-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Texas InstrumentsBQ32000D
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices DS1100LZ-45 provided by its distributors.

Nonprogrammable Obsolete 8-SOIC (0.154 3.90mm Width) delay line IC -40C~85C 3V~3.6V 9ns
Active Tapped Delay Line 5 TAP 1-IN 9ns ABS 45ns MAX 8-Pin SOIC N
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LZ45