Texas Instruments BQ32000D

Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
$ 1.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ32000D.

HQonline

Datasheet21 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.63%

CAD Models

Download Texas Instruments BQ32000D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.323
$ 1.081
Stock
381,833
105,190,253
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Size
-
-
Interface
2-Wire, I2C
2-Wire, I2C
Logic Function
Clock
Clock
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ32000D.

Related Parts

Texas InstrumentsBQ32000DR
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
STMicroelectronicsM41T82SM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T00SM6F
STMicroelectronics RTC IC, SOIC Package, Serial 2-Wire, I2C Bus, Max 5.5V, SMD, 8-Pin
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
RTC Chip, Alarm, Backup Battery, Calendar, Clock Out, EEPROM, SRAM, SOIC, I2C, 8-Pin
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments BQ32000D provided by its distributors.

Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
Real Time Clock Serial Clock/Calendar/Battery Backup 8-Pin SOIC Tube
Real-Time Clock, HH:MM:SS (24 hr), YY-MM-DD-dd, I2C, Serial, 3V-3.6V, SOIC-8, SMD, 3.9mm W × 1.5mm H
IC RTC CLK/CALENDAR I2C 8SOIC / Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
SERIAL RTC - NYX; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: SOIC; No. of Pins; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ32000D .
  • BQ32000D.