Texas Instruments BQ32000DR

Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ32000DR.

Upverter

Datasheet21 pages13 years ago
Datasheet21 pages15 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-9.70%

CAD Models

Download Texas Instruments BQ32000DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.183
$ 1.323
Stock
592,662
435,769
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Size
-
-
Interface
2-Wire, I2C
2-Wire, I2C
Logic Function
Clock
Clock
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ32000DR.

Related Parts

Texas InstrumentsBQ32000D
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T82ZM6F
Serial I²C bus real-time clock (RTC) with battery switchover
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
RTC, Date Time Format (Day/Date/Month/Year, HH:MM:SS), I2C, 1.8V to 5.5V Supply, SOIC-8

Descriptions

Descriptions of Texas Instruments BQ32000DR provided by its distributors.

Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
Real Time Clock Serial Clock/Calendar/Battery Backup 8-Pin SOIC T/R
IC, SRL REAL TIME CLOCK 8SOIC; Format de calendrier: AA-MM-JJ-jj; Format d'horloge: HH: MM: SS; Type d'horloge: RTC; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier de CI d'horloge: SOIC; Nombr
Ic, Srl Real Time Clock 8Soic; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Ic Interface Type:I2C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ32000DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ32000DR .